- RS Stock No.:
- 526-5511
- Mfr. Part No.:
- M0301310-4
- Manufacturer:
- MIKALOR
28 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€16.25
(exc. VAT)
€19.99
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €16.25 | €8.125 |
5 - 9 | €15.42 | €7.71 |
10 - 29 | €14.63 | €7.315 |
30 + | €13.64 | €6.82 |
*price indicative |
- RS Stock No.:
- 526-5511
- Mfr. Part No.:
- M0301310-4
- Manufacturer:
- MIKALOR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction
Specifications
Attribute | Value |
---|---|
Inside Diameter | 37 → 40mm |
Clip Type | Bolt Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 37mm |
Inside Diameter Maximum | 40mm |
Band Width | 20mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |