RS PRO Stainless Steel O Clip, 7.5mm Band Width, 15 → 18mm ID
- RS Stock No.:
- 726-3605
- Manufacturer:
- RS PRO
Bulk discount available
Price 1 Bag of 5
€10.66
(exc. VAT)
€13.11
(inc. VAT)
242 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €10.66 | €2.132 |
5 - 9 | €10.10 | €2.02 |
10 - 29 | €9.58 | €1.916 |
30 + | €8.94 | €1.788 |
**price indicative
Related links
- Jubilee Stainless Steel O Clip 15 → 18mm ID
- RS PRO Stainless Steel O Clip 17 → 20mm ID
- RS PRO Steel O Clip 13 → 15mm ID
- Oetiker Zinc Plated Steel O Clip 13 → 15mm ID
- Jubilee Mild Steel O Clip 15 → 18mm ID
- Oetiker Zinc Plated Steel O Clip 15 → 18mm ID
- RS PRO Steel O Clip 15 → 18mm ID
- MIKALOR Steel Hose Clamp 15 → 18mm ID