RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 1/8in 8mm ID
- RS Stock No.:
- 795-247
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €9.58 | €1.916 |
*price indicative
- RS Stock No.:
- 795-247
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 8mm | |
Thread Size | 1/8in | |
Hose Connector Type | Hose Tail Adaptor | |
Body Material | Nylon | |
Connector Gender | Male | |
Coupling Connector Direction | Elbow | |
Thread Standard | BSP | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 8mm | ||
Thread Size 1/8in | ||
Hose Connector Type Hose Tail Adaptor | ||
Body Material Nylon | ||
Connector Gender Male | ||
Coupling Connector Direction Elbow | ||
Thread Standard BSP | ||
Related links
- RS PRO Hose Connector BSP 3/8in 8mm ID
- RS PRO Hose Connector BSP 1/8in 8mm ID
- RS PRO Hose Connector BSP 1/4in 8mm ID
- RS PRO Hose Connector BSP 1/2in 8mm ID
- RS PRO Hose Connector BSP 1/2in 12mm ID
- RS PRO Hose Connector BSP 1/4in 6mm ID
- RS PRO Hose Connector BSP 1/4in 10mm ID
- RS PRO Hose Connector BSP 3/8in 12mm ID