RS PRO Hose Connector Hose Joiner 20mm ID
- RS Stock No.:
- 146-3163
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-3163
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 20mm | |
Hose Connector Type | Hose Joiner | |
Body Material | Brass | |
Connector Gender | Male | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 20mm | ||
Hose Connector Type Hose Joiner | ||
Body Material Brass | ||
Connector Gender Male | ||
Related links
- RS PRO Hose Connector Hose Joiner 20mm ID
- RS PRO Hose Connector Hose Joiner 32mm ID
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Joiner 25mm ID
- RS PRO Hose Connector, Tee Hose Joiner 6mm ID
- RS PRO Hose Connector, Y Hose Joiner 6mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 5mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 12mm ID