RS PRO Hose Connector Hose Tail Adaptor, BSPP 1/2in 17mm ID, 5 MPa, 50 bar
- RS Stock No.:
- 176-2036
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€107.20
(exc. VAT)
€131.86
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 999,999,987 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €107.20 | €10.72 |
*price indicative
- RS Stock No.:
- 176-2036
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 17mm | |
Thread Size | 1/2in | |
Hose Connector Type | Hose Tail Adaptor | |
Body Material | Brass | |
Connector Gender | Male | |
Thread Standard | BSPP | |
Maximum Working Pressure | 5 MPa, 50 bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 17mm | ||
Thread Size 1/2in | ||
Hose Connector Type Hose Tail Adaptor | ||
Body Material Brass | ||
Connector Gender Male | ||
Thread Standard BSPP | ||
Maximum Working Pressure 5 MPa, 50 bar | ||
Related links
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar