RS PRO Hose Connector Hose Tail Adaptor, BSPP 3/8in 10mm ID, 5 MPa, 50 bar

Subtotal (1 pack of 10 units)*

€28.07

(exc. VAT)

€34.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 13 October 2025
  • Plus 999,999,934 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€28.07€2.807

*price indicative


RS Stock No.:
176-2041
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inner Diameter

10mm

Thread Size

3/8in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

BSPP

Maximum Working Pressure

5 MPa, 50 bar

Related links