RS PRO Hose Connector 12mm ID, 75 bar
- RS Stock No.:
- 231-2544
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€29.23
(exc. VAT)
€35.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 October 2025
- Plus 999,999,974 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €29.23 | €2.923 |
*price indicative
- RS Stock No.:
- 231-2544
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 12mm | |
Body Material | Brass | |
Connector Gender | Male | |
Maximum Working Pressure | 75 bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 12mm | ||
Body Material Brass | ||
Connector Gender Male | ||
Maximum Working Pressure 75 bar | ||
Related links
- RS PRO Hose Connector 14mm ID, 75 bar
- RS PRO Hose Connector 75 bar
- RS PRO Hose Connector 75 bar
- RS PRO Hose Connector 12mm ID, 16 bar
- RS PRO Hose Connector BSP 3/8in 12mm ID
- RS PRO Hose Connector 100 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar