SAM Hose Connector, Straight Threaded Coupling 3/8in 8mm ID
- RS Stock No.:
- 283-0120
- Mfr. Part No.:
- PN-2163
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.06
(exc. VAT)
€20.98
(inc. VAT)
Temporarily out of stock
- Shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.06 |
*price indicative
- RS Stock No.:
- 283-0120
- Mfr. Part No.:
- PN-2163
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Hose Inner Diameter | 8mm | |
Thread Size | 3/8in | |
Hose Connector Type | Threaded Coupling | |
Body Material | Steel | |
Connector Gender | Male | |
Coupling Connector Direction | Straight | |
Select all | ||
---|---|---|
Brand SAM | ||
Hose Inner Diameter 8mm | ||
Thread Size 3/8in | ||
Hose Connector Type Threaded Coupling | ||
Body Material Steel | ||
Connector Gender Male | ||
Coupling Connector Direction Straight | ||
Related links
- SAM Hose Connector, Straight Threaded Coupling 1/2in 8mm ID
- SAM Hose Connector, Straight Threaded Coupling 1/4in 8mm ID
- SAM Hose Connector, Straight Threaded Coupling 1/4in 6mm ID
- RS PRO Hose Connector BSP 3/8in 8mm ID
- Colder Products Hose Connector 8.3 bar
- RS PRO Hose Connector 75 bar
- RS PRO Hose Connector BSP 3/8in 8mm ID
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar