RS PRO Hose Connector, Straight Cam & Groove Coupling, BSP 1in 1in ID, 17 bar

Subtotal (1 unit)*

€13.44

(exc. VAT)

€16.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.44

*price indicative

RS Stock No.:
362-6683
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Cam & Groove Coupling

Body Material

Aluminium

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

17 bar

Related links