- RS Stock No.:
- 362-6970
- Manufacturer:
- RS PRO
25 In stock for delivery within 2 working days
Price Each
€7.25
(exc. VAT)
€8.92
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €7.25 |
5 - 9 | €7.01 |
10 - 24 | €6.79 |
25 + | €6.68 |
- RS Stock No.:
- 362-6970
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Acetylene Nuts and Tails
Nut is left hand 1/4 BSP thread
For 1/4in (6.35mm) hose
Temperature range -15°C to +70°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Brass |
Connector Gender | Female |
Valved | No |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 10bar |