- RS Stock No.:
- 414-0506
- Mfr. Part No.:
- 61640A8
- Manufacturer:
- Nito
22 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€17.30
(exc. VAT)
€21.28
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €17.30 | €8.65 |
5 - 9 | €16.58 | €8.29 |
10 - 24 | €16.23 | €8.115 |
25 + | €15.87 | €7.935 |
*price indicative |
- RS Stock No.:
- 414-0506
- Mfr. Part No.:
- 61640A8
- Manufacturer:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Safety Coupling Coupler Insert
Coupler insert to BSP male thread
Only for use with safety coupling coupler body
in. thread version, for use with Nito II HD water gun
Only for use with safety coupling coupler body
in. thread version, for use with Nito II HD water gun
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Threaded Coupling |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |