Colder Products Hose Connector, Elbow Hose Tail Coupling 1/4in ID, 8.3 bar
- RS Stock No.:
- 448-3162
- Mfr. Part No.:
- PMCD2304
- Manufacturer:
- Colder Products
Image representative of range
Subtotal (1 unit)*
€23.40
(exc. VAT)
€28.78
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
- Plus 999,999,935 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €23.40 |
*price indicative
- RS Stock No.:
- 448-3162
- Mfr. Part No.:
- PMCD2304
- Manufacturer:
- Colder Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Colder Products | |
Hose Inner Diameter | 1/4in | |
Hose Connector Type | Hose Tail Coupling | |
Body Material | Acetal | |
Valved | Yes | |
Coupling Connector Direction | Elbow | |
Maximum Working Pressure | 8.3 bar | |
Select all | ||
---|---|---|
Brand Colder Products | ||
Hose Inner Diameter 1/4in | ||
Hose Connector Type Hose Tail Coupling | ||
Body Material Acetal | ||
Valved Yes | ||
Coupling Connector Direction Elbow | ||
Maximum Working Pressure 8.3 bar | ||
Related links
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector NPT 1/4in 1/4in ID, 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 4.2 bar
- Colder Products Hose Connector 8.6 bar
- Colder Products Hose Connector 8.3 bar