RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 1/4in ID
- RS Stock No.:
- 506-7238
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €7.23 | €3.615 |
*price indicative
- RS Stock No.:
- 506-7238
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 1/4in | |
Thread Size | 3/8in | |
Hose Connector Type | Hose Tail Adaptor | |
Body Material | Brass | |
Connector Gender | Male | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 1/4in | ||
Thread Size 3/8in | ||
Hose Connector Type Hose Tail Adaptor | ||
Body Material Brass | ||
Connector Gender Male | ||
Thread Standard G | ||
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 1/2in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 1/8in 1/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 3/8in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 1/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 1/8in 3/8in ID