Colder Products Hose Connector, Straight Threaded Coupling 1/4in ID, 8.3 bar
- RS Stock No.:
- 668-5262
- Mfr. Part No.:
- NS4D13006
- Manufacturer:
- Colder Products
Subtotal (1 unit)*
€39.39
(exc. VAT)
€48.45
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €39.39 |
*price indicative
- RS Stock No.:
- 668-5262
- Mfr. Part No.:
- NS4D13006
- Manufacturer:
- Colder Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Colder Products | |
Hose Inner Diameter | 1/4in | |
Hose Connector Type | Threaded Coupling | |
Body Material | PP | |
Valved | Yes | |
Coupling Connector Direction | Straight | |
Maximum Working Pressure | 8.3 bar | |
Select all | ||
---|---|---|
Brand Colder Products | ||
Hose Inner Diameter 1/4in | ||
Hose Connector Type Threaded Coupling | ||
Body Material PP | ||
Valved Yes | ||
Coupling Connector Direction Straight | ||
Maximum Working Pressure 8.3 bar | ||
Related links
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector PTF 3/8in 1/4in ID, 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector PTF 1/4in 4.3mm ID, 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 17.3 bar
- Colder Products Hose Connector PTF 8mm 6mm ID, 8.3 bar
- Colder Products Hose Connector PTF 3/8in 6.4mm ID, 8.3 bar