Festo Thermoplastic Elastomer, Flexible Tubing, 8 mm ID, 12 mm OD, Natural
- RS Stock No.:
- 650-737
- Mfr. Part No.:
- PUN-H-12X2-NT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
€121.43
(exc. VAT)
€149.36
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €121.43 | €2.429 |
*price indicative
- RS Stock No.:
- 650-737
- Mfr. Part No.:
- PUN-H-12X2-NT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8 mm | |
| Outside Diameter | 12 mm | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Natural | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8 mm | ||
Outside Diameter 12 mm | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Natural | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in energy chains, delivering exceptional durability and versatility. Constructed from TPE-U Ether based material, it ensures reliable operation under varying conditions, suitable for applications involving compressed air and water. With an outside diameter of 12 mm and an inside diameter of 8 mm, it offers a versatile solution while maintaining a flow-relevant bending radius of 62 mm. This tubing is adept at handling operating pressures from -0.095 MPa to 0.6 MPa and supports ambient temperatures ranging from -35 °C to 60 °C, making it perfect for diverse industrial needs. The product complies with international standards, ensuring safety and reliability across various uses, including battery production and food industry applications.
Outer diameter of 12 mm enables integration with various systems
Constructed from RoHS compliant materials which ensuring environmental safety
Compatible with food applications broadening usability
Features a bending radius of 62 mm enhancing flexibility in installations
Cleanroom class suitability ensures compliance with cleanliness standards
Certification by the German Technical Control Board reinforces product quality
Designed for use with push in connectors simplifying installation
