Saint Gobain Versilic® Silicone, Flexible Tube, 4mm ID, 8mm OD, Clear, 25m
- RS Stock No.:
- 218-4282
- Mfr. Part No.:
- 760350
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each
€110.25
(exc. VAT)
€135.61
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €110.25 |
- RS Stock No.:
- 218-4282
- Mfr. Part No.:
- 760350
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 25m
- Saint Gobain Versilon™ SPX-60 FB Silicone 5mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 5mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 8mm ID Clear, 25m
- Saint Gobain Versilon™ Iso-Versinic FKM 4mm ID Black, 25m
- Saint Gobain Versilic® Flexible Tube 8mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 4mm ID Clear, 25m