Saint Gobain Versilic® Silicone, Flexible Tube, 6mm ID, 9mm OD, Clear, 25m
- RS Stock No.:
- 218-4285
- Mfr. Part No.:
- 760500
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)**
€102.56
(exc. VAT)
€126.15
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €102.56 |
**price indicative
- RS Stock No.:
- 218-4285
- Mfr. Part No.:
- 760500
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilon™ SPX-60 FB Silicone 6mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 6mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 6mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Tygon® E-3603 Special PVC 6mm ID Clear, 15m
- Saint Gobain Versilon™ SPX-60 FB Silicone 6mm ID Clear, 25m
- Saint Gobain Versilon™ Iso-Versinic FKM 6mm ID Black, 25m
- Saint Gobain Versitec® Silicone 6mm ID Clear, 25m