Rittal SK Condensate Hose PVC, Flexible Tube, 8mm ID, 11mm OD, Clear, 10m
- RS Stock No.:
- 228-9284
- Mfr. Part No.:
- 3301608
- Manufacturer:
- Rittal
Price Each**
€35.21
(exc. VAT)
€43.31
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.21 |
**price indicative
Related links
- Rittal SK Condensate Hose PVC 12mm ID Clear, 10m
- Rittal SK Condensate Hose PVC 10mm ID Clear, 10m
- Rittal SK Condensate Hose PVC 6mm ID Clear, 5m
- RS PRO PVC 8mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 8mm ID Translucent, 25m
- Saint Gobain Tygon® E-3603 Special PVC 8mm ID Clear, 15m
- Saint Gobain Tygon® B-44-3 Special PVC 8mm ID Clear, 15m
- Saint Gobain Versilon™ GA Natural Rubber 7mm ID Brown, 25m