Saint Gobain Versitec® Silicone, Flexible Tubing, 4mm ID, 7mm OD, Clear, 25m
- RS Stock No.:
- 260-4409
- Mfr. Part No.:
- 761821
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€53.19
(exc. VAT)
€65.42
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €53.19 |
**price indicative
- RS Stock No.:
- 260-4409
- Mfr. Part No.:
- 761821
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilic® Silicone 4mm ID Clear, 25m
- Saint Gobain Versilon™ GSR Natural Rubber 4mm ID Red, 25m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 25m
- Saint Gobain Tygon® E-3603 Special PVC 4mm ID Clear, 15m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Versilon™ SPX-60 FB Silicone 5mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 3mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 50m