Saint Gobain Tygon® B-44-4X Special PVC, Process Tubing, 6.4mm ID, 11.2mm OD, Clear, 15m
- RS Stock No.:
- 283-5687
- Mfr. Part No.:
- AAA00018
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€221.22
(exc. VAT)
€272.10
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €221.22 |
**price indicative
- RS Stock No.:
- 283-5687
- Mfr. Part No.:
- AAA00018
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® B-44-4X Special PVC 2.4mm ID Clear, 15m
- Saint Gobain Tygon® B-44-4X Special PVC 12.7mm ID Clear, 15m
- Saint Gobain Tygon® B-44-4X Special PVC 9.6mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 6.4mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 11.2mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A TPU 6.4mm ID Clear, 30m
- Saint Gobain Tygon® B-44-5X IB PVC 6.4mm ID Clear, 15m
- Saint Gobain Tygon® B-44-4X Flexible Tube 3.2mm ID Clear, 15m