Saint Gobain Tygon® E-3603 Special PVC, Process Tubing, 19mm ID, 25.4mm OD, Clear, 15m
- RS Stock No.:
- 283-5699
- Mfr. Part No.:
- ACF00053
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each
€468.46
(exc. VAT)
€576.21
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €468.46 |
- RS Stock No.:
- 283-5699
- Mfr. Part No.:
- ACF00053
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-3603 Special PVC 15.9mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A TPU 19mm ID Clear, 30m
- Saint Gobain Tygon® E-3603 Special PVC 15.9mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 11.2mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 9.5mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 5mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 6.4mm ID Clear, 15m
- Saint Gobain Tygon® B-44-5X IB PVC 19.1mm ID Clear, 15m