Saint Gobain Versilon™ C-210-A TPU, Process Tubing, 4.8mm ID, 9.6mm OD, Clear, 30m
- RS Stock No.:
- 283-5705
- Mfr. Part No.:
- AEM02013
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each
€353.70
(exc. VAT)
€435.05
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €353.70 |
- RS Stock No.:
- 283-5705
- Mfr. Part No.:
- AEM02013
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilon™ C-210-A TPU 4.8mm ID Clear, 30m
- Saint Gobain Tygon® E-3603 Special PVC 4.8mm ID Clear, 15m
- Saint Gobain Versilon™ C-210-A TPU 9.6mm ID Clear, 30m
- Saint Gobain Versilon™ C-210-A TPU 9.6mm ID Clear, 30m
- Saint Gobain Tygon® E-1000 TPE 4.8mm ID Clear, 15m
- Saint Gobain Tygon® E-LFL TPE 4.8mm ID Clear, 7.5m
- Saint Gobain Versilon™ C-544-A IB TPU 5/8in ID Clear, 30m
- Saint Gobain Versilon™ C-544-A IB TPU 1/4in ID Clear, 30m