Saint Gobain Versilon™ F-5500-A FKM, Process Tubing, 1.6mm ID, 3.2mm OD, Black, 15m
- RS Stock No.:
- 283-5718
- Mfr. Part No.:
- AGN00002
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€234.08
(exc. VAT)
€287.92
(inc. VAT)
Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €234.08 |
**price indicative
- RS Stock No.:
- 283-5718
- Mfr. Part No.:
- AGN00002
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilon™ SE-200 FEP Flexible Tubing 3.2mm OD 15m
- Saint Gobain Versilon™ F-5500-A FKM 3.2mm ID Black, 15m
- Saint Gobain Tygon® 2375 Polyolefin 1.6mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 1.6mm ID Clear, 15m
- Saint Gobain Versilon™ F-5500-A FKM 6.4mm ID Black, 15m
- Saint Gobain Tygon® B-44-3 Special PVC 1.6mm ID Clear, 15m
- Saint Gobain Versilon™ F-5500-A FKM 4.8mm ID Black, 15m
- Saint Gobain Tygon® E-1000 TPE 1.6mm ID Clear, 15m