- RS Stock No.:
- 486-491
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Price Each
€272.46
(exc. VAT)
€335.13
(inc. VAT)
Units | Per unit |
1 - 4 | €272.46 |
5 - 9 | €264.28 |
10 + | €255.56 |
- RS Stock No.:
- 486-491
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Air and Water Hose 3304
Extremely flexible grey universal hose, suitable for hot and cold water, compressed air and certain chemicals (resistant to acetates and ketones). The outer rubber coating ensures excellent resistance to ozone.
Air and water hose
Ester reinforced
Excellent ozone resistance
Grey outer, black inner
Anti-static
Ester reinforced
Excellent ozone resistance
Grey outer, black inner
Anti-static
Note
EPDM = Ethylene Propylene Diene Monomer (outer and inner)
Standards
ISO 1403:1995
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19.1mm |
Outer Diameter | 30.5mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 25 bar |
Suitable Applications | Air, Water |
Standards Met | ISO 1403 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Grey |
Length | 25m |
Reinforced | Yes |
Inner Material | EPDM |
Bend Radius | 105mm |
Outer Material | EPDM |