- RS Stock No.:
- 486-530
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€363.25
(exc. VAT)
€446.80
(inc. VAT)
Units | Per unit |
1 + | €363.25 |
- RS Stock No.:
- 486-530
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Steam Hose 7 Bar 1161
Black wrapped hose designed for low pressure steam and hot water.
Steam Hose (7 bar)
Polyester reinforced
Black/white line outside and Black inside
Not antistatic
Polyester reinforced
Black/white line outside and Black inside
Not antistatic
Note
EPDM = Ethylene Propylene Diene Monomer
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 33bar and safety factor is 3.15:1.
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 33bar and safety factor is 3.15:1.
Warning
When used for steam it is recommended that one hose end remains open
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 32mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Steam |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +170°C |
Colour | Black |
Length | 20m |
Inner Material | EPDM |
Reinforced | Yes |
Bend Radius | 250mm |
Outer Material | EPDM |