- RS Stock No.:
- 486-568
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price Each
€108.51
(exc. VAT)
€133.47
(inc. VAT)
Units | Per unit |
1 - 4 | €108.51 |
5 - 9 | €105.26 |
10 + | €101.79 |
- RS Stock No.:
- 486-568
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Yellow Hose Pipe for Air and Water Applications, 25 m Long, 13 mm Inner Diameter
This tough, durable hose from RS PRO is a reliable way to transmit water in an industrial pneumatic system. It's made of natural rubber reinforced with ethylene propylene diene monomer (EPDM), giving it excellent resistance to extreme temperatures and weathering. This makes it suitable for use in harsh environments and with media of various temperatures.
You can use this hose for industrial washdowns or as a compressed-air supply for pneumatic equipment like sanders and drills. The durable outer material means it won't tear in rocky outdoor or subterranean environments like quarries and mines.
This pipe meets British Standards (BS 5118 Type 2) for pneumatic rubber hoses, so it's a safe and high-quality component that can withstand a maximum operating pressure of 20 bar. This means it's suitable for heavy-duty compressed air or water applications.
You can use this hose for industrial washdowns or as a compressed-air supply for pneumatic equipment like sanders and drills. The durable outer material means it won't tear in rocky outdoor or subterranean environments like quarries and mines.
This pipe meets British Standards (BS 5118 Type 2) for pneumatic rubber hoses, so it's a safe and high-quality component that can withstand a maximum operating pressure of 20 bar. This means it's suitable for heavy-duty compressed air or water applications.
Features and Benefits
- Yellow colour
- Inner diameter of 13 mm
- Length of 25 m
- Natural rubber and SBR (styrene-butadiene rubber) inner material
- EPDM (ethylene propylene diene monomer) outer material
- Suitable for air and water
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12.5mm |
Outer Diameter | 22.5mm |
Material | EPDM, SBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Colour | Yellow |
Length | 25m |
Outer Material | EPDM |
Bend Radius | 150mm |
Reinforced | Yes |
Inner Material | Natural Rubber, SBR |