- RS Stock No.:
- 486-570
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€76.85
(exc. VAT)
€94.53
(inc. VAT)
Units | Per unit |
1 - 4 | €76.85 |
5 - 9 | €74.54 |
10 + | €72.08 |
- RS Stock No.:
- 486-570
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Gas Hose (LPG) 2601
Flexible smooth orange hose for liquified petroleum gas (LPG), propane, butane. This hose is primarily for use in industrial welding and cutting applications.
Gas Hose
Ester reinforcement
Suitable for LPG (propane and butane varieties for example)
Orange outside and black inside
Not antistatic
Ester reinforcement
Suitable for LPG (propane and butane varieties for example)
Orange outside and black inside
Not antistatic
Note
EPDM = Ethylene Propylene Diene Monomer (outer)
NBR = Nitrile Butyl Rubber (inner)
NBR = Nitrile Butyl Rubber (inner)
Standards
Meets requirements of EN 559:2003
Approvals
EN 559:2003
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 6.3mm |
Outer Diameter | 13.3mm |
Material | EPDM, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Gas |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Orange |
Length | 25m |
Bend Radius | 40mm |
Inner Material | NBR |
Outer Material | EPDM |
Reinforced | Yes |
Flexible | Yes |