- RS Stock No.:
- 486-586
- Manufacturer:
- RS PRO
22 In stock for delivery within 2 working days
Added
Price Each
€79.00
(exc. VAT)
€97.17
(inc. VAT)
Units | Per unit |
1 - 4 | €79.00 |
5 - 9 | €76.63 |
10 + | €74.10 |
- RS Stock No.:
- 486-586
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO Orange Hose Pipe for Butane, Liquefied Petroleum Gas and Propane, 25 m Long, 10 mm Inner Diameter
Need a new connection hose for your welding machine? This orange hose from RS PRO is suitable for conveying liquefied petroleum gas (LPG), butane and propane. It's ideal for industrial welding and cutting jobs.
The gas hose has a nitrile rubber inner housing that won't easily crack or break, so there's little need to worry about accidental gas leakages. An outer ethylene propylene diene monomer (EPDM) sheath provides an additional level of protection against abrasion and wear. This means you can safely weld both indoors and outdoors and not have to worry about rough ground puncturing the hose. It meets European (EN 559:2003) standards, so it's approved as safe for gas welding and cutting applications.
The gas hose has a nitrile rubber inner housing that won't easily crack or break, so there's little need to worry about accidental gas leakages. An outer ethylene propylene diene monomer (EPDM) sheath provides an additional level of protection against abrasion and wear. This means you can safely weld both indoors and outdoors and not have to worry about rough ground puncturing the hose. It meets European (EN 559:2003) standards, so it's approved as safe for gas welding and cutting applications.
Features and Benefits
Orange colour
Inner diameter of 10 mm
NBR (nitrile butyl rubber) inner material
EPDM (ethylene propylene diene monomer) outer material
Length of 25 m
Suitable for butane, liquefied petroleum gas and propane
Inner diameter of 10 mm
NBR (nitrile butyl rubber) inner material
EPDM (ethylene propylene diene monomer) outer material
Length of 25 m
Suitable for butane, liquefied petroleum gas and propane
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 10mm |
Outer Diameter | 17mm |
Material | EPDM, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Gas |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Orange |
Length | 25m |
Bend Radius | 50mm |
Flexible | Yes |
Outer Material | EPDM |
Inner Material | NBR |
Reinforced | Yes |