- RS Stock No.:
- 486-621
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Price Each
€229.75
(exc. VAT)
€282.59
(inc. VAT)
Units | Per unit |
1 - 4 | €229.75 |
5 - 9 | €222.63 |
10 + | €215.50 |
- RS Stock No.:
- 486-621
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO Black Hose Pipe for Diesel, Oil and Paraffin, 25 m Long, 19.1 mm Inner Diameter
If you need a safe and reliable way to transport flammable or caustic liquids, use this black hose from RS PRO. It has a polychloroprene (CR) outer material and a nitrile rubber inner material, so it's suitable for carrying oil, diesel and paraffin.
This hose is highly flexible, so it can fit into small areas or around intricate equipment and components such as engines and motors. This makes it ideal for use as a fuel line or for carrying lubricant in industrial machinery.
The hose's outer coating is self-extinguishing, so it increases workplace safety by reducing the risk of fire. It comes in a 25 m roll so you can cut it to the length you need. You'll find pipes like this used in diesel-powered boats and in automotive repair shops.
This hose is highly flexible, so it can fit into small areas or around intricate equipment and components such as engines and motors. This makes it ideal for use as a fuel line or for carrying lubricant in industrial machinery.
The hose's outer coating is self-extinguishing, so it increases workplace safety by reducing the risk of fire. It comes in a 25 m roll so you can cut it to the length you need. You'll find pipes like this used in diesel-powered boats and in automotive repair shops.
Features and Benefits
- Black colour
- Inner diameter of 19.1 mm
- NBR (nitrile butyl rubber) inner material
- CR (polychloroprene) outer material
- Length of 25 m
- Suitable for diesel, oil and paraffin
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19.1mm |
Outer Diameter | 29.5mm |
Material | Chloroprene, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 15 bar |
Suitable Applications | Fuel & Oil |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Black |
Length | 25m |
Reinforced | Yes |
Bend Radius | 90mm |
Inner Material | NBR |
Outer Material | CR |