- RS Stock No.:
- 146-7727
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€375.61
(exc. VAT)
€462.00
(inc. VAT)
Units | Per unit |
1 + | €375.61 |
- RS Stock No.:
- 146-7727
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO Black EPDM Air and Water Hose, 25m
A black 25m rubber hose for use with air and water in general purpose applications. Constructed from ozone resistant EPDM with a high strength inner layer reinforced with synthetic textile yarn.
The EPDM hose offers excellent weather resistant and is capable of operating with a high level of flexibility in temperature extremes of -30°C to +140°C for air and water hose suitable for use in the most demanding industrial applications.
Easy to install the rubber hose can be fitted using hose clamps and a flushing head if required and is suitable for a wide range of applications including automotive, HVAC, construction, agricultural and industrial purposes.
Features and Benefits
Air and water hose
EPDM construction
Weather and Ozone resistant
Reinforced inner wall
Flexibility maintained under extreme temperatures
Temperature Range of -30°C to +140°C
25m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 27mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +140°C |
Colour | Black |
Length | 25m |
Inner Material | EPDM |
Flexible | Yes |
Reinforced | Yes |
Outer Material | EPDM |
Bend Radius | 105mm |