- RS Stock No.:
- 800-6750
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price Each
€928.50
(exc. VAT)
€1,142.06
(inc. VAT)
Units | Per unit |
1 + | €928.50 |
- RS Stock No.:
- 800-6750
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS PRO 19 mm 445 mm Hose Reel 210 bar 53 m Length
Keep your hose neatly stored away and unreel it quickly when you need it with this hose reel from RS PRO. It's built for heavy-duty use and longer hoses, making it well-suited to industrial environments. You can use it in a variety of settings, including workshops, constructions sites and factories.
The reel is manufactured from heavy-gauge steel on a one-piece A-frame welded base, with a powder-coated finish that resists corrosion. A nickel-plated swivel with O-ring seals allows you to attach it to a water supply without leakage. The full-flow shaft and ball-bearing swivel let you unreel the hose smoothly while water is flowing, with the open slot and low-profile outlet riser helping to prevent kinking. The dual main bearings are permanently lubricated to keep them moving smoothly, while a locking pin keeps the spool from rotating when not in use.
The reel is manufactured from heavy-gauge steel on a one-piece A-frame welded base, with a powder-coated finish that resists corrosion. A nickel-plated swivel with O-ring seals allows you to attach it to a water supply without leakage. The full-flow shaft and ball-bearing swivel let you unreel the hose smoothly while water is flowing, with the open slot and low-profile outlet riser helping to prevent kinking. The dual main bearings are permanently lubricated to keep them moving smoothly, while a locking pin keeps the spool from rotating when not in use.
Features and Benefits
Hose not included
Inner hose diameter of 19 mm
Hose length of 53 m
Inlet connection size of 3/4 in
Maximum working pressure of 210 bar
Manual retraction operation
Inner hose diameter of 19 mm
Hose length of 53 m
Inlet connection size of 3/4 in
Maximum working pressure of 210 bar
Manual retraction operation
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 19mm |
Hose Included | No |
Reel Diameter | 445mm |
Hose Length | 53m |
Maximum Working Pressure | 210 bar |
Inlet Connection Size | 3/4in |
Retraction Operation | Manual |