RS PRO Bag Filter Filter, 592 x 287 x 300mm
- RS Stock No.:
- 255-1022
- Manufacturer:
- RS PRO
Subtotal (1 pack of 6 units)*
€229.20
(exc. VAT)
€281.92
(inc. VAT)
Temporarily out of stock
- Shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €229.20 | €38.20 |
*price indicative
- RS Stock No.:
- 255-1022
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 24 x 12 x 12in | |
Actual Dimensions | 592 x 287 x 300mm | |
ISO 16890 Class | ISO-10-75 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 24 x 12 x 12in | ||
Actual Dimensions 592 x 287 x 300mm | ||
ISO 16890 Class ISO-10-75 | ||