RS PRO Bag Filter Filter, 892 x 592 x 360mm
- RS Stock No.:
- 256-0453
- Manufacturer:
- RS PRO
Subtotal (1 pack of 4 units)**
€837.39
(exc. VAT)
€1,029.99
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €837.39 | €209.348 |
**price indicative
- RS Stock No.:
- 256-0453
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 36 x 24 x 15in | |
Actual Dimensions | 892 x 592 x 360mm | |
ISO 16890 Class | ISO-10-75 | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 36 x 24 x 15in | ||
Actual Dimensions 892 x 592 x 360mm | ||
ISO 16890 Class ISO-10-75 | ||