RS PRO Bag Filter Filter, 592 x 592 x 635mm
- RS Stock No.:
- 256-0491
- Manufacturer:
- RS PRO
Subtotal (1 pack of 4 units)**
€794.12
(exc. VAT)
€976.77
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €794.12 | €198.53 |
**price indicative
- RS Stock No.:
- 256-0491
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 24 x 24 x 25in | |
Actual Dimensions | 592 x 592 x 635mm | |
ISO 16890 Class | ISO-1-85 | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 24 x 24 x 25in | ||
Actual Dimensions 592 x 592 x 635mm | ||
ISO 16890 Class ISO-1-85 | ||