RS PRO Polyester Media Roll Filter, G4 Grade, 600 x 6000 x 25mm

Subtotal (1 unit)*

€52.75

(exc. VAT)

€64.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.75

*price indicative


RS Stock No.:
256-0514
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Media Roll

Nominal Dimensions

600 x 6000mm

Actual Dimensions

600 x 6000 x 25mm

ISO 16890 Class

ISO-C-85

Filter Grade

G4

Media Material

Polyester

Related links