RS PRO Pleated Panel Filter, 495 x 368 x 45mm
- RS Stock No.:
- 256-0597
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
€117.05
(exc. VAT)
€143.97
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €117.05 | €11.705 |
**price indicative
- RS Stock No.:
- 256-0597
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Filter Type | Pleated Panel | |
Nominal Dimensions | 20 x 15 x 2in | |
Actual Dimensions | 495 x 368 x 45mm | |
ISO 16890 Class | ISO-C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 20 x 15 x 2in | ||
Actual Dimensions 495 x 368 x 45mm | ||
ISO 16890 Class ISO-C | ||
Related links
- RS PRO Panel Filter, 495 x 368 x 45mm
- RS PRO Pleated Panel Filter, 368 x 368 x 45mm
- RS PRO Pleated Panel Filter, 495 x 445 x 45mm
- RS PRO Pleated Panel Filter, 495 x 495 x 45mm
- RS PRO Pleated Panel Filter, 495 x 394 x 45mm
- RS PRO Pleated Panel Filter, 495 x 495 x 20mm
- RS PRO Pleated Panel Filter, 495 x 394 x 95mm
- RS PRO Pleated Panel Filter, 495 x 495 x 95mm