RS PRO Pleated Panel Filter, 592 x 490 x 45mm
- RS Stock No.:
- 256-0630
- Manufacturer:
- RS PRO
Subtotal (1 pack of 4 units)**
€308.26
(exc. VAT)
€379.16
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €308.26 | €77.065 |
**price indicative
- RS Stock No.:
- 256-0630
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Filter Type | Pleated Panel | |
Nominal Dimensions | 24 x 20 x 2in | |
Actual Dimensions | 592 x 490 x 45mm | |
ISO 16890 Class | ISO-1-85 | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 24 x 20 x 2in | ||
Actual Dimensions 592 x 490 x 45mm | ||
ISO 16890 Class ISO-1-85 | ||
Related links
- RS PRO Pleated Panel Filter, 592 x 490 x 45mm
- RS PRO Pleated Panel Filter, 592 x 592 x 45mm
- RS PRO Pleated Panel Filter, 490 x 394 x 45mm
- RS PRO Pleated Panel Filter, 592 x 592 x 98mm
- RS PRO Pleated Panel Filter, 592 x 287 x 98mm
- RS PRO Panel Filter, 592 x 490 x 45mm
- RS PRO Pleated Panel Filter, 622 x 495 x 45mm
- RS PRO Pleated Panel Filter, 495 x 445 x 45mm