Rittal SK Series Fibre Mat Filter, G3 Grade, 178 x 178 x 17mm
- RS Stock No.:
- 265-1297
- Mfr. Part No.:
- 3239066
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€57.78
(exc. VAT)
€71.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €57.78 | €11.556 |
*price indicative
- RS Stock No.:
- 265-1297
- Mfr. Part No.:
- 3239066
- Manufacturer:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Filter Type | Mat | |
Nominal Dimensions | 178 x 178 x 17mm | |
Actual Dimensions | 178 x 178 x 17mm | |
Filter Grade | G3 | |
Media Material | Fibre | |
Series | SK | |
Select all | ||
---|---|---|
Brand Rittal | ||
Filter Type Mat | ||
Nominal Dimensions 178 x 178 x 17mm | ||
Actual Dimensions 178 x 178 x 17mm | ||
Filter Grade G3 | ||
Media Material Fibre | ||
Series SK | ||
Related links
- Rittal SK Series Fibre Mat Filter 294 x 294 x 17mm
- Rittal SK Series Polyester Mat Filter 131 x 113 x 13mm
- Rittal SK Series Fibre Mat Filter 125 x 125 x 12mm
- Rittal SK Series Fibre Mat Filter 425 x 85 x 8mm
- Rittal SK Series Fibre Mat Filter 90 x 106 x 8mm
- Rittal SK Series Fibre Mat Filter 92 x 92 x 10mm
- Rittal SK Series Fibre Mat Filter 89 x 89 x 10mm
- Siemens SIVACON Series Filter Mat Filter 283 x 283mm