- RS Stock No.:
- 730-2766
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price 1 Pack of 6
€179.69
(exc. VAT)
€221.02
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €179.69 | €29.948 |
*price indicative |
- RS Stock No.:
- 730-2766
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Pleated Panel Filter, Cotton, PET Media, G4 Grade, 594 x 594 x 95 mm
This RS PRO pleated panel filter works as part of your ventilation system to efficiently filter debris from the air. It's designed to operate under the most testing conditions and features an extra-high media pleat count to trap airborne particles before they get into your equipment.
The filter's high pleat count (15 pleats per 300 mm) also increases its surface area and density without reducing the ventilator's airflow or efficiency. The thick loft and high weight polyester (PET) media prevent particles from passing.
Each product is packed into an AquaKote® frame. This means it's water-repellent and suitable to use in humid areas. Its tear resistance technology also prevents breakage when wet or dry.
The filter's high pleat count (15 pleats per 300 mm) also increases its surface area and density without reducing the ventilator's airflow or efficiency. The thick loft and high weight polyester (PET) media prevent particles from passing.
Each product is packed into an AquaKote® frame. This means it's water-repellent and suitable to use in humid areas. Its tear resistance technology also prevents breakage when wet or dry.
Features and Benefits
Actual height of 594 mm
Actual width of 594 mm
Actual depth of 95 mm
Actual dimensions of 594 (H) x 594 (W) x 95 (D) mm
Nominal height of 24 in
Nominal width of 24 in
Nominal depth of 4 in
Nominal dimensions of 24 (H) x 24 (W) x 4 (D) in
Green colour
G4 filter grade
Filter merv rating of 8
Pleated panel filter type
Final pressure drop of 200 Pa
Initial pressure drop of 45 Pa
Maximum airflow of 3400 m≥/h
Cotton, PET media material
Actual width of 594 mm
Actual depth of 95 mm
Actual dimensions of 594 (H) x 594 (W) x 95 (D) mm
Nominal height of 24 in
Nominal width of 24 in
Nominal depth of 4 in
Nominal dimensions of 24 (H) x 24 (W) x 4 (D) in
Green colour
G4 filter grade
Filter merv rating of 8
Pleated panel filter type
Final pressure drop of 200 Pa
Initial pressure drop of 45 Pa
Maximum airflow of 3400 m≥/h
Cotton, PET media material
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 24 x 24 x 4in |
Actual Dimensions | 594 x 594 x 95mm |
Filter MERV Rating | 8 |
ISO 16890 Class | ISO-C-85 |
Filter Grade | G4 |
Maximum Air Flow | 3400m³/h |
Initial Pressure Drop | 45Pa |
Final Pressure Drop | 200Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Cotton, PET |
Actual Depth | 95mm |
Nominal Depth | 4in |
Nominal Width | 24in |
Nominal Dimensions Height x Width | 24 x 24 in, 24 x 24 x 4 in |
Actual Height | 594mm |
Actual Width | 594mm |
Nominal Height | 24in |