- RS Stock No.:
- 730-2814
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 12
€106.22
(exc. VAT)
€130.65
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €106.22 | €8.852 |
*price indicative |
- RS Stock No.:
- 730-2814
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO High Capacity Pleated Panel Filters
High capacity HVAC pleated panel filters are designed to operate under the most testing conditions. The extra high filter media pleat count (15 pleats per 300 mm) delivers outstanding filter life. The media itself is blended cotton / polyester and has 100% mechanical filtration properties, high loft and with media weight to match the best filters available. These panel filters are constructed by bonding the cotton / polyester pleat pack into a water repellent AquaKote® beverage board frame. AquaKote® has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.
Features and Benefits:
Eurovent approved
G4 grade
High Capacity
Cotton and polyester media
Available in varying sizes
G4 grade
High Capacity
Cotton and polyester media
Available in varying sizes
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Approvals
Eurovent Approved
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 12 x 12 x 2in |
Actual Dimensions | 292 x 292 x 45mm |
ISO 16890 Class | ISO-C-85 |
Filter MERV Rating | 8 |
Filter Grade | G4 |
Maximum Air Flow | 798m³/h |
Initial Pressure Drop | 52Pa |
Final Pressure Drop | 200Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Cotton, PET |
Actual Depth | 45mm |
Nominal Height | 12in |
Nominal Depth | 2in |
Actual Height | 292mm |
Nominal Dimensions Height x Width | 12 x 12 in, 12 x 12 x 2 in |
Nominal Width | 12in |
Actual Width | 292mm |