- RS Stock No.:
- 730-2870
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 12
€96.66
(exc. VAT)
€118.89
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €96.66 | €8.055 |
*price indicative |
- RS Stock No.:
- 730-2870
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Pleated Panel Filter, Intrepid Media, G4 Grade, 394 x 495 x 45 mm, 8
Keep dirt and debris out of your heating, ventilation and air conditioning (HVAC) systems with this RS PRO pleated panel filter. This unit provides both filtration and pre-filtration, ensuring that airborne particles are captured before they disrupt the functioning of your equipment.
The filter features an AquaKote® card frame. It's tear-resistant and water-repellent, making it less prone to damage and extending the life of the filter.
This product is manufactured with Kimberly Clark's proprietary Intrepid® filter media. Thanks to its low degree of airflow resistance, it provides energy savings of up to 40%. The filter features a graduated density so that dirt is distributed uniformly, preventing clogging and increasing the unit's capacity to hold debris.
The filter features an AquaKote® card frame. It's tear-resistant and water-repellent, making it less prone to damage and extending the life of the filter.
This product is manufactured with Kimberly Clark's proprietary Intrepid® filter media. Thanks to its low degree of airflow resistance, it provides energy savings of up to 40%. The filter features a graduated density so that dirt is distributed uniformly, preventing clogging and increasing the unit's capacity to hold debris.
Features and Benefits
- Pleated panel filter type
- Actual dimensions of 394 (height) x 495 (width) x 45 mm (depth)
- Nominal dimensions of 16 (height) x 20 (width) x 2 in (depth)
- White colour
- G4 filter grade
- Filter MERV rating of 8
- Final pressure drop of 250 Pa
- Initial pressure drop of 47 Pa
- Maximum air flow of 1404 m³/h
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 16 x 20 x 2in |
Actual Dimensions | 394 x 495 x 45mm |
ISO 16890 Class | ISO-C-85 |
Filter MERV Rating | 8 |
Filter Grade | G4 |
Maximum Air Flow | 1404m³/h |
Initial Pressure Drop | 47Pa |
Final Pressure Drop | 250Pa |
Colour | White |
Case Material | AquaKote |
Media Material | Intrepid |
Actual Depth | 45mm |
Nominal Height | 16in |
Actual Width | 495mm |
Nominal Width | 20in |
Nominal Dimensions Height x Width | 16 x 20 in, 16 x 20 x 2 in |
Actual Height | 394mm |
Nominal Depth | 2in |