- RS Stock No.:
- 880-2407
- Mfr. Part No.:
- 1048.50.01
- Manufacturer:
- Camfil
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€187.42
(exc. VAT)
€230.53
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €187.42 | €37.484 |
*price indicative |
- RS Stock No.:
- 880-2407
- Mfr. Part No.:
- 1048.50.01
- Manufacturer:
- Camfil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Camfil Panel Filter
The Camfil AeroPleat green panel G4 grade filter exhibits a low-pressure drop and the feature robust construction for reliable operation. It is used for prefiltration for large particles and in air handling units.
Features and Benefits
Sturdy plastic frame
Water-resistant
Incinerable
Gravimetric filter
ABS construction
Media area is 1.2m²
Media material is cotton, synthetic fibre
Maximum airflow is 3400m³/h
Initial pressure drop is 55Pa
Final pressure drop is 250Pa
Case material is ABS plastic
Actual dimensions is 592mm x 592mm x 48mm
Robust construction for reliable operation
Water-resistant
Incinerable
Gravimetric filter
ABS construction
Media area is 1.2m²
Media material is cotton, synthetic fibre
Maximum airflow is 3400m³/h
Initial pressure drop is 55Pa
Final pressure drop is 250Pa
Case material is ABS plastic
Actual dimensions is 592mm x 592mm x 48mm
Robust construction for reliable operation
Applications
ABS construction
Air handling units
Air handling units
ISO 16890 Class: Coarse 65%
Weight: 0,7 kg
Weight: 0,7 kg
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 287 x 592 x 48mm |
Actual Dimensions | 592 x 592 x 48mm |
Media Area | 1.2m² |
Filter Grade | G4 |
Maximum Air Flow | 3400m³/h |
Initial Pressure Drop | 55Pa |
Final Pressure Drop | 250Pa |
Colour | Green |
Case Material | ABS Plastic, Green |
Media Material | Cotton, Synthetic Fibre |
Actual Depth | 48mm |
Series | AeroPleat G |
Actual Width | 592mm |
Actual Height | 592mm |
- RS Stock No.:
- 880-2407
- Mfr. Part No.:
- 1048.50.01
- Manufacturer:
- Camfil