- RS Stock No.:
- 880-2450
- Mfr. Part No.:
- 2511.17.5001
- Manufacturer:
- Camfil
3 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€173.07
(exc. VAT)
€212.88
(inc. VAT)
Units | Per unit |
1 + | €173.07 |
- RS Stock No.:
- 880-2450
- Mfr. Part No.:
- 2511.17.5001
- Manufacturer:
- Camfil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Opakfil ES Compact Bag Filters
Camfil Opakfil ES compact bag filters provide high efficiency filtration combined with very low energy consumption and compact size. Opakfil ES can be used in any air conditioning application including preparatory filtration in cleanrooms and is also especially suitable for low-energy buildings.
High efficiency
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service
Low energy costs
Compact size
Long operating life
Light and robust
Less filter changes
Aerodynamic radial design
Incinerable
Polypropylene and ABS frame; flange thickness 25 mm
Glass fibre media
Hot melt bead separators
Polyurethane sealant
Efficiency EN779:2012
Filter class: M6, F7, F8, F9
Recommended final pressure drop: 450 Pa (suggested economical change point 300 Pa)
Temperature: 70ºC maximum in continuous service
Standards
Tested in accordance with EN779:2012
Eurovent Certified
Eurovent Certified
ISO 16890 Class: ePM1 80%
Weight: 5 kg
Weight: 5 kg
Camfil HVAC Air Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Compact V-Filter |
Nominal Dimensions | 592 x 592 x 296mm |
Actual Dimensions | 592 x 592 x 296mm |
Media Area | 17m² |
Filter Grade | F9 |
Maximum Air Flow | 3400m³/h |
Initial Pressure Drop | 90Pa |
Final Pressure Drop | 450Pa |
Colour | White |
Case Material | ABS, Polypropylene |
Media Material | Glass Fibre |
Actual Depth | 296mm |
Actual Height | 592mm |
Series | Opakfil ES |
Actual Width | 592mm |