Parker Single CETOP Mounting Hydraulic Check Valve ZRD-BZ02-S0-D1

  • RS Stock No. 134-7040
  • Mfr. Part No. ZRD-BZ02-S0-D1
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CETOP 05 Check Valves

Sandwich design check valves from Parker Hannifin for use with CETOP 05 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).

Features and Benefits

• Mountable in any position • High flow capacity
• DIN 24340 A10 / ISO 4401 / NFPA D05 Mounting interface
• 0.7 bar opening pressure
• MTTF 150 years

Applications

Suitable for general and industrial hydraulic applications and machine tooling.

Check Valves

These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.

Specifications
Attribute Value
Manufacturer Series ZRD
CETOP Mounting CETOP 5
Single/Double Single
Cracking Pressure 0.7bar
Maximum Operating Pressure 315 bar
Maximum Flow Rate 160L/min
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
1 In stock for delivery within 2 working days
Unit of sale: Each
379.75
(exc. VAT)
467.09
(inc. VAT)
units
Per unit
1 +
€379.75
Related Products
Double union ends with plain bore for solvent ...
Description:
Double union ends with plain bore for solvent cement jointing Vibration free even at high velocity.
The LCV1 series bronze lift check valve by ...
Description:
The LCV1 series bronze lift check valve by Spirax Sarco is designed to prevent reverse flow Prevents reverse flow Reduces water-hammer damage from hydraulic pressure surges Installed in horizontal lines.
A compact stainless steel non return disc check ...
Description:
A compact stainless steel non return disc check valve designed for use with steam and hot condensate These valves have a CE marking of PN25 / PN40. Connections are flanged (wafer type)Low pressure drop Simple and compact design Horizontal or ...
Suitable for vacuum pressures of -003 to -0.99 ...
Description:
Suitable for vacuum pressures of -003 to -0.99 bar Low cracking pressure of 0.02 bar Positive and vacuum compatible Operating temperature range : +5 to +60°CAvailable in Mpa measurementNPT threadform ports (1/8", 1/4" & 1/2") also available.