- RS Stock No.:
- 728-887
- Mfr. Part No.:
- R900347495
- Manufacturer:
- Bosch Rexroth
12 In stock for delivery within 2 working days
Added
Price Each
€423.12
(exc. VAT)
€520.44
(inc. VAT)
Units | Per unit |
1 + | €423.12 |
- RS Stock No.:
- 728-887
- Mfr. Part No.:
- R900347495
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Flow Control Check Valve - Size 6
Pilot operated check valves for use in vertical stacking assemblies with mounting pattern to CETOP 3, size 6
Poppet sealing ensures leak free closure of one or two ports, while ensuring free flow in the opposite direction
Mounting pattern to DIN 24 340 form A6
M5 fixing screws required (sold separately)
Seal kit available separately
Poppet sealing ensures leak free closure of one or two ports, while ensuring free flow in the opposite direction
Mounting pattern to DIN 24 340 form A6
M5 fixing screws required (sold separately)
Seal kit available separately
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 60L/min |
Manufacturer Series | 6X |
CETOP Mounting | CETOP 3 |
Single/Double | Double |
Maximum Operating Pressure | 315bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Mounting Type | CETOP |
- RS Stock No.:
- 728-887
- Mfr. Part No.:
- R900347495
- Manufacturer:
- Bosch Rexroth