- RS Stock No.:
- 331-9414
- Mfr. Part No.:
- 0-15CN-1-10Q-M2-25-C2C2-1
- Manufacturer:
- Parker
1 In stock for delivery within 2 working days
Added
Price Each
€246.78
(exc. VAT)
€303.54
(inc. VAT)
Units | Per unit |
1 + | €246.78 |
- RS Stock No.:
- 331-9414
- Mfr. Part No.:
- 0-15CN-1-10Q-M2-25-C2C2-1
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Model - 15CN
The Parker 15CN is a hydraulic filter designed to meet the requirements of medium and low-pressure hydraulic systems. Positioned downstream of the pump the 15CN Is ideally suited to protecting critical hydraulic components against dirt and matter generated within the pump. Fitted with a diametrical seal between the bowl and head reducing the risk of downtime from leaks and a dust seal preventing build-up on the threads and thread galling. Manufactured with a cast aluminium alloy head and 56 bar fatigue rating the 15CN is a tough and reliable alternative to a spin-on filter.
Features and Benefits
Nylon Bypass Valve as Standard
Visual 360° Green/Red Auto Reset Element Condition Indication
Fitted with a 20 Micron Element
Element Tested to ISO 4572 Multipass Test
Replacement Elements Include a Filter Head-to-Bowl Seal
Suitable for use with Mineral Oils Only
Safety Factor 2.5 :1
Visual 360° Green/Red Auto Reset Element Condition Indication
Fitted with a 20 Micron Element
Element Tested to ISO 4572 Multipass Test
Replacement Elements Include a Filter Head-to-Bowl Seal
Suitable for use with Mineral Oils Only
Safety Factor 2.5 :1
Applications
The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding
Medium & Low Pressure
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 1 |
Maximum Operating Pressure | 69bar |
Maximum Flow Rate | 46L/min |
Manufacturer Series | 15CN1 |
Thread Standard | G |
Thread Size | 1in |
Maximum Operating Temperature | +107°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 331-9414
- Mfr. Part No.:
- 0-15CN-1-10Q-M2-25-C2C2-1
- Manufacturer:
- Parker