- RS Stock No.:
- 297-5940
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€74.91
(exc. VAT)
€92.14
(inc. VAT)
Units | Per unit |
1 - 4 | €74.91 |
5 - 9 | €72.28 |
10 + | €69.81 |
- RS Stock No.:
- 297-5940
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Isolator Needle Valves
These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.
PTFE seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | NPT 1/2 |
Maximum Flow Rate | 40L/min |
Thread Size | 1/2in |
Maximum Operating Pressure | 700bar |
Manufacturer Series | F |
Body Material | Carbon Steel |
Seal Material | PTFE |
Thread Standard | NPT |
Maximum Operating Temperature | +240°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |