- RS Stock No.:
- 390-7819
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€347.65
(exc. VAT)
€427.61
(inc. VAT)
Units | Per unit |
1 + | €347.65 |
- RS Stock No.:
- 390-7819
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Pressure Compensated Needle Valve
Needle adjustment for full shut-off or accurate control for a wide range of flow rates
Very low hysteresis
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals
Temp. range -20 to +100°C
Very low hysteresis
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement due to vibration
Nitrile rubber seals
Temp. range -20 to +100°C
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/2 |
Maximum Flow Rate | 50L/min |
Thread Size | 1/2in |
Body Material | Steel |
Seal Material | Nitrile Rubber |
Thread Standard | G |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |