- RS Stock No.:
- 124-8474
- Mfr. Part No.:
- 728619 E
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€3,531.57
(exc. VAT)
€4,343.83
(inc. VAT)
Units | Per unit |
1 + | €3,531.57 |
- RS Stock No.:
- 124-8474
- Mfr. Part No.:
- 728619 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
SKF Hydraulic Hand Pump, 2550cm³ Oil Capacity, Two-Stage Device - 728619 E
For assistance when oil injection-mounting your components, pick this hydraulic hand pump from SKF. It's designed for use with SKF's Supergrip bolts and hydraulic nuts of all sizes. The versatile device works with any equipment that mounts via oil injection and needs a pressure of up to 150MPa (21,750psi). Thanks to its two-stage technology, it's an efficient choice for high-pressure and high-speed tasks. The appliance is capable of speedy double-action pumping, as it displaces liquid on both forward and return strokes for faster results.
Features & Benefits
Oil container capacity of 2550cm³, so it holds enough to see you through several jobs
Robust construction and sturdy protective case are handy in harsh industrial settings
Designed with a lever, so it's easy to operate by hand
Industry-standard G 1/4 thread on the connection nipple makes light work of linking it up to your workpiece
Robust construction and sturdy protective case are handy in harsh industrial settings
Designed with a lever, so it's easy to operate by hand
Industry-standard G 1/4 thread on the connection nipple makes light work of linking it up to your workpiece
Applications
Oil and gas industry
Pharmaceutical production
Industrial automation
Pharmaceutical production
Industrial automation
Does this hand pump come with a pressure gauge?
Yes. An integrated pressure gauge lets you keep a close eye on pressure levels as you work. This helps to ensure you're matching the specifications of your chosen component.
Oil Injection Kits
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 150 MPa |
Usable Oil Capacity | 2550cm³ |
Displacement per Stroke 1st Stage | 20cm³ |
Displacement per Stroke 2nd Stage | 1cm³ |
Dimensions | 130 x 620 x 170mm |
Weight | 11.4kg |
Height | 170mm |
Width | 130mm |
Length | 620mm |
Operation | Hand Operated |