- RS Stock No.:
- 728-376
- Mfr. Part No.:
- 381-6
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 728-376
- Mfr. Part No.:
- 381-6
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
No-Skive Hose Type 381
High quality flexible hoses suitable for high pressure service
Synthetic rubber outer hose, reinforced with high tensile steel wire. Inner lining, Buna N (Nitrile)
Suitable for use with Series 30 reusable fittings
Temperature range -40°C to +100°C
Applications include high pressure service with petroleum base hydraulic fluids, water-glycol and water-oil emulsion hydraulic fluids, hot oil, grease, lubricants, crude and fuel oils, air and water
Supplied in 5m coils
Synthetic rubber outer hose, reinforced with high tensile steel wire. Inner lining, Buna N (Nitrile)
Suitable for use with Series 30 reusable fittings
Temperature range -40°C to +100°C
Applications include high pressure service with petroleum base hydraulic fluids, water-glycol and water-oil emulsion hydraulic fluids, hot oil, grease, lubricants, crude and fuel oils, air and water
Supplied in 5m coils
Exceeds the following manufacturing standards: to DIN 20022 2SN-SAE 100 R2AT-150 1436//11
Pin prick cover for air or gas applications above 14 bar (200 psi)
Chemical agents in all mineral base fluids may be detrimental to the resistance of the hose material
Pin prick cover for air or gas applications above 14 bar (200 psi)
Chemical agents in all mineral base fluids may be detrimental to the resistance of the hose material
Note
No-Skive hose type 381 is not suitable for use with the Parker range of high pressure hydraulic cylinders and pumps, which have working pressures to 700 bar. Working pressures shown indicate dynamic pressure systems.